Cap Aluminum Lytic 1500uF 415V 20% (77 X 75mm) Screw Terminal 0.096 Ohm 8100mA 85°C
Checking distributor stock and pricing after the page loads.
Kemet ALS30F152ND415 technical specifications.
| Capacitance | 1500uF |
| Voltage | 415VDC |
| Tolerance | 20% |
| ESR | 0.096Ohm |
| Ripple Current | 8100mA |
| Leakage Current | 6000@5MinuA |
| Size | 77 X 75mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.068@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | High Reliability|High Ripple Current|Long Life |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.