The ALS30G332DB100 is a 100VDC aluminum electrolytic capacitor with a capacitance of 3300uF and a tolerance of 20%. It features a low ESR of 0.049 and a high ripple current of 6000mA. The capacitor is designed for clamp mount applications and has a maximum impedance of 0.039 ohms at 20°C and 10kHz. It operates within a temperature range of -40°C to 85°C and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3300uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.049Ohm |
| Ripple Current | 6000mA |
| Leakage Current | 6000@5MinuA |
| Size | 36 X 62mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.039@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Long Life|High Ripple Current|Excellent Surge Voltage |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |