The ALS30J471DE415 is a 470uF aluminum electrolytic capacitor with a maximum operating voltage of 415VDC and a tolerance of 20%. It features a low ESR of 0.261 and a high ripple current rating of 3500. The capacitor is designed for clamp mount applications and has a maximum impedance of 0.173 ohms at 20°C and 10kHz. It operates within a temperature range of -40°C to 85°C and is constructed with an aluminum cylindrical can. The ALS30J471DE415 is a standard product with no special features beyond long life, high ripple current, and excellent surge voltage handling.
Checking distributor stock and pricing after the page loads.
| Capacitance | 470uF |
| Voltage | 415VDC |
| Tolerance | 20% |
| ESR | 0.261Ohm |
| Ripple Current | 3500mA |
| Leakage Current | 6000@5MinuA |
| Size | 36 X 82mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.173@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Long Life|High Ripple Current|Excellent Surge Voltage |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |