This 4700uF aluminum electrolytic capacitor has a rated voltage of 450VDC and a tolerance of 20%. It features low ESR and low impedance, making it suitable for applications requiring high capacitance and low power loss. The capacitor is constructed with an aluminum cylindrical can and has a screw terminal termination style. It is designed for clamp mount applications and has a size of 77 X 146. The operating temperature range is -40 to 85 degrees Celsius.
Kemet ALS30R472NP450 technical specifications.
| Capacitance | 4700uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 0.036Ohm |
| Ripple Current | 17100mA |
| Leakage Current | 6000@5MinuA |
| Lifetime | 20000h |
| Size | 77 X 146mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Low ESR|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kemet ALS30R472NP450 to view detailed technical specifications.
No datasheet is available for this part.