
Cap Aluminum Lytic 1000uF 450V 20% (51 X 105mm) Screw Terminal 0.118 Ohm 6500mA 18000h 85°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Diameter | 51mm |
| ESR (Equivalent Series Resistance) | 118mR |
| Height | 105mm |
| Lead Pitch | 22.2mm |
| Length | 105mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 24 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ALS31 |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
