
High-performance aluminum electrolytic capacitor with 22mF capacitance and 63V DC rated voltage. Features a low 12mΩ ESR and 13.9A ripple current capability. Designed for demanding applications with an operating temperature range of -40°C to 85°C and a lifespan of 18,000 hours. This radial capacitor offers screw terminal termination for secure connections and measures 51mm in diameter by 82mm in height.
Checking distributor stock and pricing after the page loads.
Kemet ALS31A223KE063 technical specifications.
| Capacitance | 22mF |
| Package/Case | Radial |
| Diameter | 51mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 12mR |
| Height | 82mm |
| Lead Diameter | 13mm |
| Lead Length | 5.5mm |
| Lead Pitch | 22.2mm |
| Leakage Current | 6mA |
| Length | 82mm |
| Life (Hours) | 18000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 24 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 13.9A |
| RoHS Compliant | Yes |
| Series | ALS31 |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |