
Aluminum electrolytic capacitor with 3300µF capacitance and 400V DC rated voltage. Features 20% tolerance, 49mΩ ESR at 100Hz, and 13.4A ripple current. This radial component offers a 20000-hour life at 85°C, with a 77mm diameter and 105mm height, utilizing screw terminals for chassis mounting.
Kemet ALS31A332NF400 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 77mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 49mR |
| Height | 105mm |
| Impedance | 36mR |
| Lead Diameter | 13mm |
| Lead Length | 5.5mm |
| Lead Pitch | 31.7mm |
| Leakage Current | 6mA |
| Length | 105mm |
| Life (Hours) | 20000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Stud |
| Package Quantity | 12 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 13.4A |
| RoHS Compliant | Yes |
| Series | ALS31 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Kemet ALS31A332NF400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
