The ALS31A681DF400 is a 680uF aluminum electrolytic capacitor with a 400V voltage rating and 20% tolerance. It has a diameter of 36mm and a length of 105mm, and is designed for screw mount applications. The capacitor operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Sign in to ask questions about the Kemet ALS31A681DF400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet ALS31A681DF400 technical specifications.
| Capacitance | 680uF |
| Package/Case | Aluminum |
| Diameter | 36mm |
| Length | 105mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ALS31 |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Kemet ALS31A681DF400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.