The ALS31F152ND415 is a high-capacitance aluminum electrolytic capacitor with a maximum impedance of 0.068 ohms at 20°C and 10kHz. It has a high ripple current rating of 8100 and a low ESR of 0.096. The capacitor is constructed with an aluminum cylindrical can and features a stud mount with screw terminal termination. It operates within a temperature range of -40 to 85°C and has a high reliability, long life, and high ripple current. It is suitable for use in applications requiring high capacitance and low impedance.
Checking distributor stock and pricing after the page loads.
Kemet ALS31F152ND415 technical specifications.
| Capacitance | 1500uF |
| Voltage | 415VDC |
| Tolerance | 20% |
| ESR | 0.096Ohm |
| Ripple Current | 8100mA |
| Leakage Current | 6000@5MinuA |
| Size | 77 X 75mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.068@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | High Reliability|High Ripple Current|Long Life |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.