This 15000uF electrolytic capacitor has a maximum operating voltage of 350VDC and a tolerance of 20%. It features a high ripple current of 38200 and a low ESR of 0.015. The capacitor is constructed with an aluminum cylindrical can and has a stud mount termination style. It operates reliably within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Kemet ALS31F153RT350 technical specifications.
| Capacitance | 15000uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 350VDC |
| ESR | 0.015Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 38200mA |
| Leakage Current | 6000@5MinuA |
| Size | 91 X 220mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.012@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | High Reliability|High Ripple Current|Long Life |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |