This 3300uF electrolytic capacitor has a rated voltage of 100VDC and a tolerance of 20%. It features high reliability, high ripple current, and a long lifespan. The capacitor is constructed with an aluminum cylindrical can and has a maximum impedance of 0.039 ohms at 20°C and 10kHz. It can operate between -40°C and 85°C and is suitable for stud mount applications with screw terminal connections.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3300uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.049Ohm |
| Ripple Current | 6000mA |
| Leakage Current | 6000@5MinuA |
| Size | 36 X 62mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.039@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | High Reliability|High Ripple Current|Long Life |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |