This Kemet ALS31G473MF063 is a 47000uF aluminum electrolytic capacitor with a maximum operating voltage of 63VDC and a tolerance of 20%. It features a stud mount termination style and a maximum impedance of 0.007 ohms at 20°C and 10kHz. The capacitor has a long life, high ripple current, and excellent surge voltage capabilities. It operates within a temperature range of -40°C to 85°C.
Kemet ALS31G473MF063 technical specifications.
| Capacitance | 47000uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| ESR | 0.008Ohm |
| Ripple Current | 26700mA |
| Leakage Current | 6000@5MinuA |
| Size | 66 X 105mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.007@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Long Life|High Ripple Current|Excellent Surge Voltage |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kemet ALS31G473MF063 to view detailed technical specifications.
No datasheet is available for this part.