This aluminum cylindrical can electrolytic capacitor features a high reliability, high ripple current, and long life. It has a maximum impedance of 0.012 ohms at 20°C and 100kHz. The capacitor is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a leakage current of 6000uA at 5 minutes and a ripple current of 38200mA.
Checking distributor stock and pricing after the page loads.
Kemet ALS31J153RT350 technical specifications.
| Capacitance | 15000uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 350VDC |
| ESR | 0.015Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 38200mA |
| Leakage Current | 6000@5MinuA |
| Size | 91 X 220mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.012@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | High Reliability|High Ripple Current|Long Life |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |