This 22000uF electrolytic capacitor has a rated voltage of 200VDC and a tolerance of 20%. It features a stud mount termination style and a maximum impedance of 0.012 ohms at 20°C and 100kHz. The capacitor operates within a temperature range of -40°C to 85°C and has a high ripple current rating of 26700. It is constructed with an aluminum cylindrical can and has a low ESR type.
Kemet ALS31J223RP200 technical specifications.
| Capacitance | 22000uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 200VDC |
| ESR | 0.013Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 26700mA |
| Leakage Current | 6000@5MinuA |
| Size | 91 X 146mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.012@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | High Reliability|High Ripple Current|Long Life |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kemet ALS31J223RP200 to view detailed technical specifications.
No datasheet is available for this part.