The ALS31J332NF400 is a polarized aluminum electrolytic capacitor from Kemet with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a capacitance of 3300 microfarads and a DC rated voltage of 400 volts. The capacitor is designed for stud mount applications and is part of the ALS31 series.
Kemet ALS31J332NF400 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 105 |
| Polarity | POLARIZED |
| Manufacturer Series | ALS31 |
| Capacitance | 3300 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 400 |
| Series | ALS31 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet ALS31J332NF400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.