Kemet's ALS31R332NF400 is a 3300uF aluminum electrolytic capacitor with a maximum operating temperature range of -40°C to 85°C. It has a DC rated voltage of 400VDC and a tolerance of 20%. The capacitor features low ESR and low impedance, with a maximum impedance of 0.036 ohms at 20°C and 10kHz. It is constructed with an aluminum cylindrical can and has a stud mount termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3300uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 0.049Ohm |
| Ripple Current | 13400mA |
| Leakage Current | 6000@5MinuA |
| Size | 77 X 105mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.036@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Low ESR|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |