The ALS31R472NP400 from Kemet is a polarized aluminum electrolytic capacitor with a maximum operating temperature of 85 degrees Celsius. It has a capacitance of 4700 microfarads and a DC rated voltage of 400 volts. The capacitor is designed for stud mount applications and has a length of 146 millimeters. It is part of the ALS31 series from Kemet and is suitable for use in a variety of electronic applications.
Kemet ALS31R472NP400 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 146 |
| Polarity | POLARIZED |
| Manufacturer Series | ALS31 |
| Capacitance | 4700 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 400 |
| Series | ALS31 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet ALS31R472NP400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.