This aluminum electrolytic capacitor features a capacitance of 6.8uF and a DC rated voltage of 400V. It has a maximum operating temperature of 85C and a minimum operating temperature of -40C. The capacitor is polarized and has a length of 146mm. It is designed for stud mount applications.
Kemet ALS31R682NP400 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 146 |
| Polarity | POLARIZED |
| Manufacturer Series | ALS31 |
| Capacitance | 6800 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 400 |
| Series | ALS31 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet ALS31R682NP400 to view detailed technical specifications.
No datasheet is available for this part.