Cap Aluminum Lytic 10000uF 350V -10% to 30% (76.2 X 168.3mm) Screw Terminal 0.019 Ohm 23900mA 20000h 85°C Bulk
Kemet ALS34A103N6L350 technical specifications.
| Capacitance | 10000uF |
| Voltage | 350VDC |
| Tolerance | -10% to 30% |
| DC Rated Voltage | 350VDC |
| ESR | 0.019Ohm |
| Ripple Current | 23900mA |
| Leakage Current | 6000@5MinuA |
| Lifetime | 20000h |
| Size | 76.2 X 168.3mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Excellent Surge Voltage Capability|High Ripple Current|Long Life |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kemet ALS34A103N6L350 to view detailed technical specifications.
No datasheet is available for this part.