Cap Aluminum Lytic 3300uF 100V -10% to 30% (50.8 X 54mm) Screw Terminal 0.052 Ohm 7700mA 18000h 85°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 3300uF |
| Voltage | 100VDC |
| Tolerance | -10% to 30% |
| DC Rated Voltage | 100VDC |
| ESR | 0.052Ohm |
| Ripple Current | 7700mA |
| Leakage Current | 1980@5MinuA |
| Lifetime | 18000h |
| Size | 50.8 X 54mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Excellent Surge Voltage Capability|High Ripple Current|Long Life |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |