The ALS34E332D2L100 is a 3300uF aluminum electrolytic capacitor with a 100VDC working voltage and a tolerance of -10% to 30%. It features excellent surge voltage capability, high ripple current, and long life. The capacitor is constructed with an aluminum cylindrical can and has a low ESR type. It is designed for clamp mount applications and has a termination style of screw terminal. The operating temperature range is -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3300uF |
| Voltage | 100VDC |
| Tolerance | -10% to 30% |
| DC Rated Voltage | 100VDC |
| ESR | 0.043Ohm |
| Ripple Current | 8300mA |
| Leakage Current | 1980@5MinuA |
| Lifetime | 11000h |
| Size | 34.9 X 66.7mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Excellent Surge Voltage Capability|High Ripple Current|Long Life |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |