This 470uF aluminum electrolytic capacitor features a low ESR of 0.191 and a maximum operating temperature of 85°C. It has a high ripple current rating of 4600 and a low leakage current of 1410 at 5 minutes. The capacitor is constructed with an aluminum cylindrical can and has a clamp mount termination style. It is suitable for use in a wide range of applications, including power supplies and filtering circuits.
Kemet ALS34H471K2L500 technical specifications.
| Capacitance | 470uF |
| Voltage | 500VDC |
| Tolerance | -10% to 30% |
| DC Rated Voltage | 500VDC |
| ESR | 0.191Ohm |
| Ripple Current | 4600mA |
| Leakage Current | 1410@5MinuA |
| Lifetime | 18000h |
| Size | 50.8 X 66.7mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Low ESR|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.