The ALS34J332D2L100 is a 3300uF aluminum electrolytic capacitor with a rated voltage of 100VDC. It features a clamp mount and screw terminal termination style. The capacitor has a low ESR type and excellent surge voltage capability. It operates within a temperature range of -40°C to 85°C and has a high ripple current rating of 8300. The capacitor is designed for long life with a minimum of 11000 hours.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3300uF |
| Voltage | 100VDC |
| Tolerance | -10% to 30% |
| DC Rated Voltage | 100VDC |
| ESR | 0.043Ohm |
| Ripple Current | 8300mA |
| Leakage Current | 1980@5MinuA |
| Lifetime | 11000h |
| Size | 34.9 X 66.7mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Excellent Surge Voltage Capability|High Ripple Current|Long Life |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |