The ALS34M332K2C100 is a 3300uF aluminum electrolytic capacitor with a rated voltage of 100VDC. It features a clamp mount termination style and a low ESR type. The capacitor has a high ripple current rating of 7700 and a long lifetime of 18000 hours. It is constructed with an aluminum cylindrical can and has excellent surge voltage capability. Operating temperature range is from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3300uF |
| Voltage | 100VDC |
| Tolerance | -10% to 30% |
| DC Rated Voltage | 100VDC |
| ESR | 0.052Ohm |
| Ripple Current | 7700mA |
| Leakage Current | 1980@5MinuA |
| Lifetime | 18000h |
| Size | 50.8 X 54mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Excellent Surge Voltage Capability|High Ripple Current|Long Life |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |