This aluminum cylindrical can electrolytic capacitor has a capacitance of 10000uF and a DC rated voltage of 350VDC. It features excellent surge voltage capability, high ripple current, and long life. The capacitor is designed for clamp mount applications with screw terminal termination. It operates within a temperature range of -40 to 85°C.
Kemet ALS34R103N6L350 technical specifications.
| Capacitance | 10000uF |
| Voltage | 350VDC |
| Tolerance | -10% to 30% |
| DC Rated Voltage | 350VDC |
| ESR | 0.019Ohm |
| Ripple Current | 23900mA |
| Leakage Current | 6000@5MinuA |
| Lifetime | 20000h |
| Size | 76.2 X 168.3mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Excellent Surge Voltage Capability|High Ripple Current|Long Life |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kemet ALS34R103N6L350 to view detailed technical specifications.
No datasheet is available for this part.