Sign in to ask questions about the Kemet ALS35A103D5L100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet ALS35A103D5L100 technical specifications.
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Product Height (mm) | 142.9 |
| Product Diameter (mm) | 34.9 |
| Product Weight (g) | 205 |
| Number of Terminals | 2 |
| Size (mm) | 34.9 X 142.9 |
| Capacitance | 10000uF |
| Voltage | 100VDC |
| Tolerance | -10% to 30% |
| DC Rated Voltage | 100VDC |
| ESR | 0.018Ohm |
| Ripple Current | 13700mA |
| Leakage Current | 6000@5MinuA |
| Lifetime | 11000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Excellent Surge Voltage Capability|High Ripple Current|Long Life |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kemet ALS35A103D5L100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.