
This is an aluminum electrolytic capacitor with a capacitance of 3300uF and a DC rated voltage of 400VDC. It has a tolerance of -10% to 30% and an ESR of 0.043. The capacitor is designed for stud mount and has a high ripple current rating of 13300. It is constructed with an aluminum cylindrical can and has a long lifetime of 20000 hours. The operating temperature range is -40 to 85C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet ALS35A332N3L400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Product Height (mm) | 92.1 |
| Product Diameter (mm) | 76.2 |
| Product Weight (g) | 615 |
| Number of Terminals | 2 |
| Size (mm) | 76.2 X 92.1 |
| Capacitance | 3300uF |
| Voltage | 400VDC |
| Tolerance | -10% to 30% |
| DC Rated Voltage | 400VDC |
| ESR | 0.043Ohm |
| Ripple Current | 13300mA |
| Leakage Current | 6000@5MinuA |
| Lifetime | 20000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Excellent Surge Voltage Capability|High Ripple Current|Long Life |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532220085 |
| Schedule B | 8532220085 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kemet ALS35A332N3L400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.