
This aluminum electrolytic capacitor features a capacitance of 68000uF and a DC rated voltage of 25VDC with a tolerance of -10% to 30%. It has a low ESR of 0.012 and can handle a high ripple current of 16700. The capacitor is constructed with an aluminum cylindrical can and has a long lifetime of 11000 hours. It operates within a temperature range of -40°C to 85°C and is suitable for stud mount applications.
Sign in to ask questions about the Kemet ALS35A683D5L025 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet ALS35A683D5L025 technical specifications.
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Product Height (mm) | 142.9 |
| Product Diameter (mm) | 34.9 |
| Product Weight (g) | 205 |
| Number of Terminals | 2 |
| Size (mm) | 34.9 X 142.9 |
| Capacitance | 68000uF |
| Voltage | 25VDC |
| Tolerance | -10% to 30% |
| DC Rated Voltage | 25VDC |
| ESR | 0.012Ohm |
| Ripple Current | 16700mA |
| Leakage Current | 6000@5MinuA |
| Lifetime | 11000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Excellent Surge Voltage Capability|High Ripple Current|Long Life |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kemet ALS35A683D5L025 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.