
This aluminum cylindrical can electrolytic capacitor features a capacitance of 3300uF and a DC rated voltage of 100VDC. It has a low ESR type and a high ripple current of 7700. The capacitor is designed for stud mount applications and has a long life of 18000 hours. It operates within a temperature range of -40C to 85C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet ALS35C332K2C100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet ALS35C332K2C100 technical specifications.
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Product Height (mm) | 54 |
| Product Diameter (mm) | 50.8 |
| Product Weight (g) | 165 |
| Number of Terminals | 2 |
| Size (mm) | 50.8 X 54 |
| Capacitance | 3300uF |
| Voltage | 100VDC |
| Tolerance | -10% to 30% |
| DC Rated Voltage | 100VDC |
| ESR | 0.052Ohm |
| Ripple Current | 7700mA |
| Leakage Current | 1980@5MinuA |
| Lifetime | 18000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Excellent Surge Voltage Capability|High Ripple Current|Long Life |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532220055 |
| Schedule B | 8532220055 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kemet ALS35C332K2C100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.