
This aluminum electrolytic capacitor features a capacitance of 1000uF and a DC rated voltage of 200VDC. It has a high ripple current rating of 4600 and a low ESR of 0.175. The capacitor is designed for stud mount applications and has a product diameter of 50.8mm and a height of 54mm. It operates within a temperature range of -40 to 85 degrees Celsius and has a long lifetime of 18000 hours.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet ALS35E102K2C200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Product Height (mm) | 54 |
| Product Diameter (mm) | 50.8 |
| Product Weight (g) | 165 |
| Number of Terminals | 2 |
| Size (mm) | 50.8 X 54 |
| Capacitance | 1000uF |
| Voltage | 200VDC |
| Tolerance | -10% to 30% |
| DC Rated Voltage | 200VDC |
| ESR | 0.175Ohm |
| Ripple Current | 4600mA |
| Leakage Current | 1200@5MinuA |
| Lifetime | 18000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Excellent Surge Voltage Capability|High Ripple Current|Long Life |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532220055 |
| Schedule B | 8532220055 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kemet ALS35E102K2C200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.