This is an aluminum electrolytic capacitor with a capacitance of 10000uF and a DC rated voltage of 350VDC. It has a low ESR of 0.019 and a high ripple current of 23900. The capacitor is constructed with an aluminum cylindrical can and has excellent surge voltage capability, high ripple current, and long life. It is rated for operation between -40°C and 85°C and is available in a stud mount package.
Kemet ALS35E103N6L350 technical specifications.
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Product Height (mm) | 168.3 |
| Product Diameter (mm) | 76.2 |
| Product Weight (g) | 1115 |
| Number of Terminals | 2 |
| Size (mm) | 76.2 X 168.3 |
| Capacitance | 10000uF |
| Voltage | 350VDC |
| Tolerance | -10% to 30% |
| DC Rated Voltage | 350VDC |
| ESR | 0.019Ohm |
| Ripple Current | 23900mA |
| Leakage Current | 6000@5MinuA |
| Lifetime | 20000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Excellent Surge Voltage Capability|High Ripple Current|Long Life |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532220085 |
| Schedule B | 8532220085 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kemet ALS35E103N6L350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.