Cap Aluminum Lytic 3300uF 100V -10% to 30% (34.9 X 66.7mm) Screw Terminal 0.043 Ohm 8300mA 11000h 85°C Bulk
Checking distributor stock and pricing after the page loads.
Kemet ALS35E332D2L100 technical specifications.
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Product Height (mm) | 66.7 |
| Product Diameter (mm) | 34.9 |
| Product Weight (g) | 95 |
| Number of Terminals | 2 |
| Size (mm) | 34.9 X 66.7 |
| Capacitance | 3300uF |
| Voltage | 100VDC |
| Tolerance | -10% to 30% |
| DC Rated Voltage | 100VDC |
| ESR | 0.043Ohm |
| Ripple Current | 8300mA |
| Leakage Current | 1980@5MinuA |
| Lifetime | 11000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Excellent Surge Voltage Capability|High Ripple Current|Long Life |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |