This aluminum electrolytic capacitor has a capacitance of 10000uF and a DC rated voltage of 350VDC. It features a stud mount termination style and a cylindrical can construction. The capacitor has a low ESR of 0.019 and can handle a high ripple current of 23900. It operates within a temperature range of -40 to 85 degrees Celsius and has a long lifetime of 20000 hours. The capacitor also offers excellent surge voltage capability and high ripple current handling.
Kemet ALS35H103N6L350 technical specifications.
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Product Height (mm) | 168.3 |
| Product Diameter (mm) | 76.2 |
| Product Weight (g) | 1115 |
| Number of Terminals | 2 |
| Size (mm) | 76.2 X 168.3 |
| Capacitance | 10000uF |
| Voltage | 350VDC |
| Tolerance | -10% to 30% |
| DC Rated Voltage | 350VDC |
| ESR | 0.019Ohm |
| Ripple Current | 23900mA |
| Leakage Current | 6000@5MinuA |
| Lifetime | 20000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Excellent Surge Voltage Capability|High Ripple Current|Long Life |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532220085 |
| Schedule B | 8532220085 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kemet ALS35H103N6L350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.