The ALS35H154L3L025 is a 150mF aluminum electrolytic capacitor with an equivalent series resistance of 8mR. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is mounted via a stud and has a diameter of 63.9mm and a height of 93.2mm. It is RoHS compliant and has a tolerance of 30%. The capacitor has a life of 19000 hours and is not radiation hardened.
Sign in to ask questions about the Kemet ALS35H154L3L025 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet ALS35H154L3L025 technical specifications.
| Capacitance | 150mF |
| Package/Case | Aluminum |
| Diameter | 63.9mm |
| ESR (Equivalent Series Resistance) | 8mR |
| Height | 93.2mm |
| Life (Hours) | 19000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Stud |
| Radiation Hardening | No |
| Ripple Current | 25.4A |
| RoHS Compliant | Yes |
| Termination | Screw |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Kemet ALS35H154L3L025 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.