This aluminum cylindrical can electrolytic capacitor features a capacitance of 2200uF and a DC rated voltage of 500VDC. It has a low ESR of 0.059 and a high ripple current of 13700. The capacitor is designed for stud mount applications and has a long lifetime of 20000 hours. It operates within a temperature range of -40 to 85°C and has excellent surge voltage capability.
Sign in to ask questions about the Kemet ALS35M222N4L500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet ALS35M222N4L500 technical specifications.
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Product Height (mm) | 117.5 |
| Product Diameter (mm) | 76.2 |
| Product Weight (g) | 780 |
| Number of Terminals | 2 |
| Size (mm) | 76.2 X 117.5 |
| Capacitance | 2200uF |
| Voltage | 500VDC |
| Tolerance | -10% to 30% |
| DC Rated Voltage | 500VDC |
| ESR | 0.059Ohm |
| Ripple Current | 13700mA |
| Leakage Current | 6000@5MinuA |
| Lifetime | 20000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Excellent Surge Voltage Capability|High Ripple Current|Long Life |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532220085 |
| Schedule B | 8532220085 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kemet ALS35M222N4L500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.