
This is a 3300uF aluminum electrolytic capacitor with a maximum operating voltage of 400VDC. It has a stud mount termination style and is designed for applications where high ripple current is required. The capacitor has a low ESR of 0.041 and a high surge voltage capability. It is rated for operation between -40°C and 85°C and has a long lifespan of 19000 hours. The capacitor is constructed with an aluminum cylindrical can and has a size of 63.5mm x 117.5mm.
Kemet ALS35M332L4L400 technical specifications.
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Product Height (mm) | 117.5 |
| Product Diameter (mm) | 63.5 |
| Product Weight (g) | 545 |
| Number of Terminals | 2 |
| Size (mm) | 63.5 X 117.5 |
| Capacitance | 3300uF |
| Voltage | 400VDC |
| Tolerance | -10% to 30% |
| DC Rated Voltage | 400VDC |
| ESR | 0.041Ohm |
| Ripple Current | 13400mA |
| Leakage Current | 6000@5MinuA |
| Lifetime | 19000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Excellent Surge Voltage Capability|High Ripple Current|Long Life |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532220085 |
| Schedule B | 8532220085 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kemet ALS35M332L4L400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.