
This aluminum electrolytic capacitor features a capacitance of 33000uF, a DC rated voltage of 40VDC, and a tolerance of -10% to 30%. It has a low ESR of 0.013 and can handle a high ripple current of 16100. The capacitor is designed for long life, with a lifetime of 11000 hours. It operates within a temperature range of -40 to 85 degrees Celsius and is constructed with an aluminum cylindrical can. The capacitor is available in a stud mount package.
Sign in to ask questions about the Kemet ALS35M333D5L040 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet ALS35M333D5L040 technical specifications.
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Product Height (mm) | 142.9 |
| Product Diameter (mm) | 34.9 |
| Product Weight (g) | 205 |
| Number of Terminals | 2 |
| Size (mm) | 34.9 X 142.9 |
| Capacitance | 33000uF |
| Voltage | 40VDC |
| Tolerance | -10% to 30% |
| DC Rated Voltage | 40VDC |
| ESR | 0.013Ohm |
| Ripple Current | 16100mA |
| Leakage Current | 6000@5MinuA |
| Lifetime | 11000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Excellent Surge Voltage Capability|High Ripple Current|Long Life |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kemet ALS35M333D5L040 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.