Cap Aluminum Lytic 10000uF 160V -10% to 30% (63.5 X 104.8mm) Screw Terminal 0.02 Ohm 17200mA 19000h 85°C Bulk
Kemet ALS36H103L4C160 technical specifications.
| Capacitance | 10000uF |
| Voltage | 160VDC |
| Tolerance | -10% to 30% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 160VDC |
| ESR | 0.02Ohm |
| Positive Capacitance Tolerance | 30% |
| Ripple Current | 17200mA |
| Leakage Current | 6000@5MinuA |
| Size | 63.5 X 104.78mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kemet ALS36H103L4C160 to view detailed technical specifications.
No datasheet is available for this part.