Cap Aluminum Lytic 22000uF 75V -10% to 30% (63.5 X 79.38mm) Screw Terminal 0.016 Ohm 16600mA 19000h 85°C Bulk
Kemet ALS36H223L3C075 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 79.4 |
| Polarity | POLARIZED |
| Capacitance | 22000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 75 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet ALS36H223L3C075 to view detailed technical specifications.
No datasheet is available for this part.