High-performance aluminum electrolytic capacitor, 4700µF capacitance, 63V DC rated voltage, with a 20% tolerance. Features a low ESR of 27mΩ and impedance of 22mΩ, supporting a ripple current of 6.7A. Designed for chassis mounting with stud termination, this polarized capacitor operates from -40°C to 105°C and offers a 6000-hour life. RoHS compliant.
Kemet ALS40A472DB063 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 36mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 27mR |
| Height | 62mm |
| Impedance | 22mR |
| Lead Diameter | 8mm |
| Lead Length | 7.14mm |
| Lead Pitch | 0.504inch |
| Leakage Current | 1.7766mA |
| Length | 62mm |
| Life (Hours) | 6000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 6.7A |
| RoHS Compliant | Yes |
| Series | ALS40 |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Kemet ALS40A472DB063 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.