Kemet ALS40B684RH010 technical specifications.
| Capacitance | 0.68F |
| Voltage | 10VDC |
| Tolerance | 20% |
| ESR | 0.007Ohm |
| Ripple Current | 23500mA |
| Leakage Current | 6000@5MinuA |
| Lifetime | 9000h |
| Size | 91 X 98mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.006@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | Compact Size|Excellent Surge Voltage Capability|High Ripple Current|High Voltage|Long Life |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kemet ALS40B684RH010 to view detailed technical specifications.
No datasheet is available for this part.