The ALS40B684RP016 is a 16VDC aluminum electrolytic capacitor with a capacitance of 0.68F and a tolerance of 20%. It has a maximum operating temperature range of -40°C to 105°C and a high ripple current rating of 38300. The capacitor features a screw terminal termination style and a clamp mount design. It is constructed with an aluminum cylindrical can and has a low ESR of 0.004. The ALS40B684RP016 is a high reliability component with long life and high ripple current capabilities.
Checking distributor stock and pricing after the page loads.
Kemet ALS40B684RP016 technical specifications.
| Capacitance | 0.68F |
| Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 16VDC |
| ESR | 0.004Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 38300mA |
| Leakage Current | 6000@5MinuA |
| Size | 91 X 146mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.004@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High Reliability|High Ripple Current|Long Life |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.