This aluminum cylindrical can electrolytic capacitor features a capacitance of 3300uF and a DC rated voltage of 100VDC. It has a tolerance of 20% and an ESR of 0.037. The capacitor is designed for stud mount applications and has a maximum impedance of 0.029 at 20°C and 10kHz. It operates within a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Kemet ALS41G332DE100 technical specifications.
| Capacitance | 3300uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.037Ohm |
| Ripple Current | 6400mA |
| Leakage Current | 6000@5MinuA |
| Size | 36 X 82mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.029@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |