Kemet's ALS41J472DF100 is a 4700uF aluminum electrolytic capacitor rated for 100VDC with 20% tolerance. It features a low ESR of 0.026 and a maximum impedance of 0.021 at 20°C and 10kHz. The capacitor is designed for stud mount applications with a screw terminal termination style and is constructed with an aluminum cylindrical can. It operates within a temperature range of -40°C to 105°C.
Kemet ALS41J472DF100 technical specifications.
| Capacitance | 4700uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.026Ohm |
| Ripple Current | 8100mA |
| Leakage Current | 6000@5MinuA |
| Size | 36 X 105mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.021@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.