This 1200uF aluminum electrolytic capacitor has a rated voltage of 200VDC and a tolerance of 20%. It features a low ESR of 0.23 and a maximum impedance of 0.159 ohms at 20°C and 10kHz. The capacitor is designed for clamp mount applications and has a maximum operating temperature range of -40°C to 85°C.
Kemet ALS70A122DA200 technical specifications.
| Capacitance | 1200uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 200VDC |
| ESR | 0.23Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 4000mA |
| Leakage Current | 1440@5MinuA |
| Lifetime | 11000h |
| Size | 36 X 52mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.159@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.