This aluminum electrolytic capacitor features a capacitance of 2400uF and a DC rated voltage of 350VDC. It has a tolerance of 20% and a negative capacitance tolerance of -20. The capacitor has a low ESR of 0.08 and a maximum impedance of 0.049 at 20°C and 10kHz. It is designed for clamp mount applications and has a termination style of screw terminal. The capacitor is constructed with an aluminum cylindrical can and has a size of 51 X 82. It operates within a temperature range of -40 to 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2400uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 350VDC |
| ESR | 0.08Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 8100mA |
| Leakage Current | 5040@5MinuA |
| Lifetime | 18000h |
| Size | 51 X 82mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.049@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |