This aluminum electrolytic capacitor features a capacitance of 0.68F with a voltage rating of 40VDC and a tolerance of 20%. It has a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The capacitor's ESR is 0.005 and its ripple current is 42000. It has a leakage current of 6000 at 5 minutes and a lifetime of 20000 hours. The capacitor is constructed with an aluminum cylindrical can and has a screw terminal termination style. It can operate between -40°C and 85°C.
Kemet ALS70A684QS040 technical specifications.
| Capacitance | 0.68F |
| Voltage | 40VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 40VDC |
| ESR | 0.005Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 42000mA |
| Leakage Current | 6000@5MinuA |
| Lifetime | 20000h |
| Size | 90 X 194mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.007@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet ALS70A684QS040 to view detailed technical specifications.
No datasheet is available for this part.