Cap Aluminum Lytic 16000uF 450V 20% (90 X 194mm) Screw Terminal 0.016 Ohm 27200mA 20000h 85°C T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 16000uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 450VDC |
| ESR | 0.016Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 27200mA |
| Leakage Current | 6000@5MinuA |
| Lifetime | 20000h |
| Size | 90 X 194mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.012@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |