The ALS70C684QS040 is a 0.68F aluminum electrolytic capacitor with a maximum operating temperature range of -40°C to 85°C. It has a DC rated voltage of 40VDC and a tolerance of 20%. The capacitor features a low ESR of 0.005 and a maximum impedance of 0.007 ohms at 20°C and 10kHz. It is designed for clamp mount applications with a screw terminal termination style and a cylindrical can construction.
Kemet ALS70C684QS040 technical specifications.
| Capacitance | 0.68F |
| Voltage | 40VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 40VDC |
| ESR | 0.005Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 42000mA |
| Leakage Current | 6000@5MinuA |
| Lifetime | 20000h |
| Size | 90 X 194mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.007@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.