Kemet's ALS70G622NF450 is an aluminum electrolytic capacitor with a capacitance of 6200uF and a DC rated voltage of 450VDC. It features a tolerance of 20% and a negative capacitance tolerance of -20. The ESR is 0.037 and the ripple current is 15600. The capacitor has a lifetime of 20000 hours and is constructed with an aluminum cylindrical can with a screw terminal termination. It can operate between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 6200uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 450VDC |
| ESR | 0.037Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 15600mA |
| Leakage Current | 6000@5MinuA |
| Lifetime | 20000h |
| Size | 77 X 105mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.025@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |